
4M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16
Sign in to ask questions about the Stmicroelectronics M25P32-VMF6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M25P32-VMF6P technical specifications.
| Access Time-Max | 8ns |
| Package/Case | SO |
| Data Bus Width | 8b |
| Height | 1.6mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | M25P |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M25P32-VMF6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
