The M25P32-VMW6TG is an industrial-grade 8-pin flash memory IC from STMicroelectronics. It operates within a temperature range of -40°C to 85°C and is designed for serial communication. The device has a maximum supply voltage of 3.6V and a maximum supply current of 15μA. It features a maximum clock frequency of 20MHz and a memory capacity of 4MB. The M25P32-VMW6TG is packaged in a RoHS-compliant SOP-8 package, measuring 5.62mm in width and length.
Stmicroelectronics M25P32-VMW6TG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.62 |
| Length | 5.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.015 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 20 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.