The M25P64-VME6TG is an 8-bit industrial flash memory IC with a JEDEC package code of R-PDSO-N8. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 2.7V to 3.6V. The device has a maximum supply current of 0.02A and a maximum standby current of 0.00005A. It features a clock frequency of up to 50 MHz and a memory capacity of 8,388,608 words.
Stmicroelectronics M25P64-VME6TG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.02 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 50 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M25P64-VME6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.