Stmicroelectronics M25P80-VMP6G technical specifications.
| Access Time-Max | 8ns |
| Frequency | 50MHz |
| Height | 0.85mm |
| Interface | SPI, Serial |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M25P80-VMP6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.