
The M25P80-VMW6G is an 8Mb NOR flash memory device with a maximum operating frequency of 75MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V. The device is packaged in a surface mount SOIC W package with dimensions of 6.05mm in length, 6.22mm in width, and 2mm in height. The M25P80-VMW6G is compliant with RoHS and Reach SVHC regulations.
Stmicroelectronics M25P80-VMW6G technical specifications.
| Access Time-Max | 8ns |
| Package/Case | SOIC W |
| Frequency | 75MHz |
| Height | 2mm |
| Interface | SPI, Serial |
| Length | 6.05mm |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M25P80-VMW6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
