
The M25PE40-VMW6G is a 4Mb NOR flash memory chip with an 8-bit SPI interface and a maximum operating frequency of 50MHz. It is packaged in a surface mount SO package with dimensions of 6.05mm in length, 6.22mm in width, and 2mm in height. The chip operates within a temperature range of -40°C to 85°C and is compliant with lead-free standards. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 15ns |
| Package/Case | SO |
| Data Bus Width | 8b |
| Height | 2mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 6.05mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Series | M25P |
| Width | 6.22mm |
| RoHS | Compliant |
