The M25PE40VMP6G is an industrial-grade flash memory IC with a supply voltage range of 2.7V to 3.6V and a maximum supply current of 0.015A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a VSON package with a width of 5mm and a length of 6mm. It has 8 terminals and a JEDEC package code of R-XDSO-N8. The memory IC type is FLASH and it has a parallel/serial interface. It has a maximum clock frequency of 50MHz and a standby current of 0.00001A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.015 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 50 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.B.1 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |