This 24-bit UVPROM features 2048 words of memory and operates within a supply voltage range of 4.5 to 5.5V with a maximum supply current of 0.1mA. It has a maximum access time of 350ns and is available in a DIP-24 package. The device is rated for commercial temperature grade and has a maximum operating temperature of 70°C. It is a parallel memory IC with a common I/O type.
Stmicroelectronics M2716-1F1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 15.24 |
| Length | 31.75 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.1 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 350 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M2716-1F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.