
1Mb EPROM, organized as 128K x 8, offers 100ns access time. This non-volatile memory features a parallel interface and operates from a 4.5V to 5.5V supply. Packaged in a 32-pin DIP with through-hole mounting, it supports a programming voltage of 12.75V and operates within a temperature range of 0°C to 70°C. The component is lead-free and RoHS compliant.
Stmicroelectronics M27C1001-10B1 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | PDIP |
| Density | 1Mb |
| Frequency | 100GHz |
| Height | 3.81mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 42.29mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C1001-10B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
