This 32K OTP ROM from STMicroelectronics features a 5V supply voltage and a maximum operating temperature of 125 degrees Celsius. It has 32 terminals and a quad terminal position. The device is packaged in a lead-free, plastic LCC-32 package and has a maximum supply current of 30 microamps. It operates at a minimum temperature of -40 degrees Celsius and has a maximum access time of 100 nanoseconds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M27C1001-10C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C1001-10C3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 100 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M27C1001-10C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.