
1Mb EPROM, 128K x 8 organization, offers 100ns access time. This through-hole mounted, DIP-packaged integrated circuit operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. Features include parallel interface, 12.75V programming voltage, and a 0°C to 70°C operating temperature range. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics M27C1001-10F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C1001-10F1 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | DIP |
| Density | 1Mb |
| Frequency | 100GHz |
| Height | 4.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 42.04mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 128000 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Width | 13.36mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C1001-10F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
