The M27C1001-12B1 is a 1Mb non-volatile EPROM memory device with a memory size of 1Mb. It operates at a supply voltage of 5V and has an access time of 120ns. The device is packaged in a DIP package and is lead free. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The M27C1001-12B1 is RoHS compliant and is available in a packaging quantity of 12 in a rail/Tube package.
Stmicroelectronics M27C1001-12B1 technical specifications.
| Access Time | 120ns |
| Package/Case | DIP |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C1001-12B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
