
The M27C1001-12C1TR is a 1Mb non-volatile memory device with a memory type of EPROM. It operates at a maximum temperature of 70°C and a minimum temperature of -40°C. The device is supplied at 5V and can be programmed at 12.75V. It has a surface mount package and is packaged in tape and reel with 750 units per package. The M27C1001-12C1TR is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics M27C1001-12C1TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C1001-12C1TR technical specifications.
| Access Time | 120ns |
| Package/Case | PLCC |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C1001-12C1TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
