
1Mb EPROM, 128K x 8 organization, offering 120ns access time. This non-volatile memory features a parallel interface and operates from a 4.5V to 5.5V supply range. Packaged in a 32-pin PLCC for surface mounting, it supports a programming voltage of 12.75V and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Stmicroelectronics M27C1001-12C6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C1001-12C6 technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | PLCC |
| Density | 1Mb |
| Frequency | 120GHz |
| Height | 2.8mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14.05mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Width | 11.51mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C1001-12C6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
