
1Mb EPROM memory IC featuring a 128K x 8 organization and 120ns access time. This non-volatile, windowed ceramic DIP-32 component offers a parallel interface and operates from a 4.5V to 5.5V supply voltage, with a nominal 5V requirement. It supports through-hole mounting and has a commercial temperature grade ranging from 0°C to 70°C. The device is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics M27C1001-12F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C1001-12F1 technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | DIP |
| Density | 1Mb |
| Frequency | 120GHz |
| Height | 4.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 42.04mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EPROM, OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| Voltage | 5V |
| Width | 13.36mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C1001-12F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
