
This 1Mb EPROM from Stmicroelectronics features a 150ns access time and operates at a maximum temperature of 70°C. The device is packaged in a DIP package and is designed for use with a 5V operating supply voltage. The minimum operating temperature is 0°C, and the minimum supply voltage is 4.5V. The device is RoHS compliant and is packaged in a rail/Tube format.
Sign in to ask questions about the Stmicroelectronics M27C1001-15B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C1001-15B1 technical specifications.
| Access Time | 150ns |
| Package/Case | DIP |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C1001-15B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
