
This 1Mb EPROM has an access time of 150ns and a maximum access time of 120ns. It operates at a supply voltage of 5V and a maximum current of 35mA. The device is packaged in a PLCC and is designed for surface mount applications. The operating temperature range is from 0°C to 70°C.
Sign in to ask questions about the Stmicroelectronics M27C1001-15C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C1001-15C1 technical specifications.
| Access Time | 150ns |
| Access Time-Max | 120ns |
| Package/Case | PLCC |
| Current | 35mA |
| Density | 1Mb |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C1001-15C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
