
The M27C1001-15C6TR is a 1Mb non-volatile EPROM memory from Stmicroelectronics. It features an access time of 150ns and operates at a supply voltage of 5V with a minimum supply voltage of 4.5V. The memory is designed to operate within a temperature range of -40°C to 85°C and is mounted using surface mount technology. The M27C1001-15C6TR is available in a lead-free, plastic LCC-32 package and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics M27C1001-15C6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C1001-15C6TR technical specifications.
| Access Time | 150ns |
| Package/Case | PLCC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C1001-15C6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
