
1Mb EPROM memory IC, organized as 128K x 8, featuring a 150ns access time and a parallel interface. This non-volatile memory component operates from a 4.5V to 5.5V supply voltage, with a nominal 5V requirement. Packaged in a 32-pin DIP for through-hole mounting, it offers a commercial temperature range of 0°C to 70°C. The device is lead-free and RoHS compliant, designed for a programming voltage of 12.75V.
Sign in to ask questions about the Stmicroelectronics M27C1001-15F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C1001-15F1 technical specifications.
| Access Time | 150ns |
| Access Time-Max | 120ns |
| Package/Case | DIP |
| Density | 1Mb |
| Frequency | 150GHz |
| Height | 4.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 42.04mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EPROM, OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| Width | 13.36mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C1001-15F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
