This 32K UVPROM memory IC operates within a supply voltage range of 4.5 to 5.5V and a maximum supply current of 0.03A. It features a 32-pin DIP-32 package and a temperature grade of industrial, supporting operating temperatures from -40 to 85 degrees Celsius. The device has a maximum access time of 150ns and a standby current of 0.0001mA.
Stmicroelectronics M27C1001-15F6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 15.24 |
| Length | 41.885 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 150 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M27C1001-15F6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.