
The M27C1001-45XC1 is a 1Mb non-volatile ROM IC with a 45ns access time, operating at a supply voltage of 5V. It is packaged in a lead-free, plastic LCC-32 package and is RoHS compliant. The device has a minimum operating temperature of -40°C and a maximum operating temperature of 70°C. It is designed for surface mount applications and is available in a rail/tube packaging format.
Sign in to ask questions about the Stmicroelectronics M27C1001-45XC1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C1001-45XC1 technical specifications.
| Access Time | 45ns |
| Package/Case | PLCC |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C1001-45XC1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
