1Mb EPROM memory IC featuring 128K x 8 organization and 45ns access time. This non-volatile memory component operates with a 5V supply voltage, a 50mA supply current, and a 12.75V programming voltage. Housed in a lead-free, ceramic CDIP-32 package with a window for UV erasure, it supports through-hole mounting and operates within a temperature range of -40°C to 70°C.
Sign in to ask questions about the Stmicroelectronics M27C1001-45XF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C1001-45XF1 technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | CDIP |
| Density | 1Mb |
| Height | 4.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 42.04mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Width | 13.36mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C1001-45XF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
