
1Mb EPROM memory IC featuring a 128K x 8 organization. Offers a fast 70ns access time and operates from a 4.5V to 5.5V supply voltage. This through-hole component utilizes a parallel interface and is packaged in a ceramic, windowed DIP-32. It is lead-free and RoHS compliant, suitable for commercial temperature ranges from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M27C1001-70F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Density | 1Mb |
| Frequency | 70GHz |
| Height | 4.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 42.04mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| Width | 13.36mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C1001-70F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
