
1MX16 OTPROM, 100ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42
Sign in to ask questions about the Stmicroelectronics M27C160-100B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C160-100B1 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | PDIP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 270 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.5V |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C160-100B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
