
The M27C160-100F1 is a 16Mb non-volatile memory device with a parallel interface. It operates within a temperature range of -40°C to 70°C and is powered by a 5V supply voltage. The device is available in a DIP-42 package and is compliant with RoHS regulations. The M27C160-100F1 has a maximum access time of 100ns and a supply current of 70mA.
Sign in to ask questions about the Stmicroelectronics M27C160-100F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C160-100F1 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Density | 16Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 180 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C160-100F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
