2Mb EPROM, 256K x 8 organization, offers 100ns access time. This through-hole component features a ceramic DIP-32 package with a window for UV erasure. Operating from a 4.5V to 5.5V supply, it supports a parallel interface and a commercial temperature range of 0°C to 70°C.
Sign in to ask questions about the Stmicroelectronics M27C2001-10F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C2001-10F1 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | DIP |
| Density | 2Mb |
| Frequency | 100GHz |
| Height | 4.5mm |
| Input Capacitance | 6pF |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 42.04mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 256KX8 |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| Width | 13.36mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C2001-10F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
