
256KX8 OTPROM, 120ns, PQCC32, LEAD FREE, PLASTIC, LCC-32
Sign in to ask questions about the Stmicroelectronics M27C2001-12C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C2001-12C1 technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | PLCC |
| Frequency | 120GHz |
| Height | 2.8mm |
| Input Capacitance | 6pF |
| Interface | Parallel |
| Length | 14.05mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| Width | 11.51mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C2001-12C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.