
2Mb UV EPROM, 256K x 8 organization, offering 120ns access time. This non-volatile memory features a parallel interface and operates from a 4.5V to 5.5V supply. Packaged in a ceramic DIP-32 with a window for UV erasure, it supports through-hole mounting and is RoHS compliant. Maximum operating temperature is 70°C.
Sign in to ask questions about the Stmicroelectronics M27C2001-12F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C2001-12F1 technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Density | 2097152b |
| Height | 4.5mm |
| Input Capacitance | 6pF |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 42.04mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 256KX8 |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Width | 13.36mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C2001-12F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
