
The M27C2001-12F6 is a 2Mb EPROM memory device with a 256KX8 organization. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a lead-free, windowed, frit sealed, ceramic DIP-32 package. The M27C2001-12F6 is RoHS compliant and has an input capacitance of 6pF.
Sign in to ask questions about the Stmicroelectronics M27C2001-12F6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C2001-12F6 technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Density | 2Mb |
| Height | 4.5mm |
| Input Capacitance | 6pF |
| Interface | Parallel |
| Length | 42.04mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 256KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Width | 13.36mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C2001-12F6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
