The M27C2001-15F1TR is a 32-pin commercial temperature UVPROM from Stmicroelectronics. It operates at a supply voltage of 4.5V to 5.5V and has a maximum access time of 150ns. The device is packaged in a 32-pin CDIP and has a memory capacity of 262144 words. It is designed for parallel access and has a temperature grade of commercial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M27C2001-15F1TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C2001-15F1TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 15.24 |
| Length | 41.885 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M27C2001-15F1TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.