
256KX8 OTPROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32
Sign in to ask questions about the Stmicroelectronics M27C2001-70C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C2001-70C1 technical specifications.
| Access Time | 70ns |
| Package/Case | PLCC |
| Input Capacitance | 6pF |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C2001-70C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.