The M27C2001-90B1 is a 32-bit one-time programmable ROM IC with 262144 words of memory. It operates on a supply voltage of 4.5 to 5.5V and has a maximum supply current of 30mA. The device is packaged in a 0.600 inch, lead-free, plastic DIP-32 package and is rated for commercial temperature grade. It has a maximum access time of 90ns and a standby current of 0.1uA. The M27C2001-90B1 is suitable for use in a variety of applications including industrial control systems and automotive electronics.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics M27C2001-90B1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 15.24 |
| Length | 41.91 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 90 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |