The M27C202-80F1 is a 40-pin commercial temperature UVPROM from Stmicroelectronics. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has a nominal supply voltage of 5V, a maximum supply voltage of 5.5V, and a minimum supply voltage of 4.5V. It draws a maximum supply current of 0.05mA and has a maximum standby current of 0.0001mA. The M27C202-80F1 has a maximum access time of 80ns and is available in a FRIT SEALED, WINDOWED, CERAMIC, DIP-40 package.
Stmicroelectronics M27C202-80F1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.195 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 80 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M27C202-80F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.