
32KX8 OTPROM, 100ns, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28
Sign in to ask questions about the Stmicroelectronics M27C256B-10B6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C256B-10B6 technical specifications.
| Access Time | 100ns |
| Package/Case | DIP |
| Frequency | 100GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C256B-10B6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
