
256Kb Parallel Interface OTPROM memory, organized as 32K x 8 bits, featuring a 100ns access time. This non-volatile EPROM component operates from a 4.5V to 5.5V supply voltage with a nominal 5V, and requires a 12.75V programming voltage. Packaged in a lead-free, surface-mount PLCC-32 (2.8mm height, 14.05mm length, 11.51mm width), it offers an industrial temperature range of -40°C to 85°C and a typical operating supply current of 50mA.
Sign in to ask questions about the Stmicroelectronics M27C256B-10C6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C256B-10C6 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | PLCC |
| Density | 256Kb |
| Height | 2.8mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14.05mm |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| Voltage | 5V |
| Width | 11.51mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C256B-10C6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
