
256Kb EPROM memory IC with 32K x 8 organization. Features 100ns access time and parallel interface. Operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. Packaged in a 28-pin Ceramic DIP with a window for UV erasure. Commercial temperature grade, lead-free, and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics M27C256B-10F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C256B-10F1 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | DIP |
| Density | 256Kb |
| Frequency | 100GHz |
| Height | 4.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 37.34mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| Width | 13.36mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C256B-10F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
