
The M27C256B-12B1 is a 256Kb non-volatile memory device with an access time of 120ns. It operates at a supply voltage of 5V with a minimum supply voltage of 4.5V. The device is packaged in a DIP28 lead-free package and is suitable for through-hole mounting. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Stmicroelectronics M27C256B-12B1 technical specifications.
| Access Time | 120ns |
| Package/Case | DIP |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C256B-12B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
