
The M27C256B-12F1 is a 256Kb EPROM memory device with a 32KX8 organization. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a DIP-28 package and is mounted through a hole. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The M27C256B-12F1 is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the Stmicroelectronics M27C256B-12F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C256B-12F1 technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | DIP |
| Density | 256Kb |
| Frequency | 120GHz |
| Height | 4.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 37.34mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| Width | 13.36mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C256B-12F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
