
256Kb EPROM memory IC featuring a 32K x 8 organization and 120ns access time. This non-volatile memory component operates with a 5V supply voltage and a 12.75V programming voltage. Designed for through-hole mounting, it offers a parallel interface and is packaged for industrial temperature grades (-40°C to 85°C). The component is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics M27C256B-12F6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C256B-12F6 technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Density | 256Kb |
| Frequency | 120GHz |
| Height | 4.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 37.34mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| Voltage | 7V |
| Width | 13.36mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C256B-12F6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
