The M27C256B-12N1 is a 28-pin commercial OTP ROM IC from Stmicroelectronics, operating within a temperature range of 0 to 70 degrees Celsius. It features a supply voltage of 4.5 to 5.5 volts and a maximum supply current of 0.03 amps. The device has a memory capacity of 32,768 words and an access time of up to 120 nanoseconds. The IC is packaged in a plastic TSOP-28 package measuring 8 by 13.4 millimeters.
Sign in to ask questions about the Stmicroelectronics M27C256B-12N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C256B-12N1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0002 |
| Access Time-Max | 120 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M27C256B-12N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.