The M27C256B-12XF6 is a 32K-word industrial-grade UVPROM memory IC with a 5V supply voltage and a maximum operating temperature of 85 degrees Celsius. It features a DIP-28 package with 28 terminals and a parallel interface. The device has a maximum standby current of 0.0002 mA and an access time of 120 ns. It operates within a temperature range of -40 to 85 degrees Celsius and is suitable for industrial applications.
Sign in to ask questions about the Stmicroelectronics M27C256B-12XF6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C256B-12XF6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Length | 36.92 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.03 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0002 |
| Access Time-Max | 120 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M27C256B-12XF6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.