
The M27C256B-15B1 is a 256Kb non-volatile EPROM memory device with an access time of 150ns. It operates at a voltage of 5V and is packaged in a lead-free DIP-28 package. The device is suitable for use in a temperature range of 0°C to 70°C. It is compliant with RoHS regulations and is available in a rail/Tube packaging with 13 units per package.
Sign in to ask questions about the Stmicroelectronics M27C256B-15B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C256B-15B1 technical specifications.
| Access Time | 150ns |
| Package/Case | DIP |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C256B-15B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
