
The M27C256B-15C1 is a 256Kb non-volatile EPROM memory device with a 5V operating supply voltage and a maximum supply current of 50mA. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a QCCJ, LDCC32 package and is lead free. It is suitable for surface mount applications and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics M27C256B-15C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C256B-15C1 technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | PLCC |
| Density | 256Kb |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C256B-15C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
