
256Kb UV EPROM memory IC featuring a 32K x 8 organization and 150ns access time. This non-volatile memory component operates with a 5V supply voltage and is housed in a 28-pin DIP package for through-hole mounting. It offers a parallel interface and is RoHS compliant, designed for commercial temperature ranges from 0°C to 70°C.
Sign in to ask questions about the Stmicroelectronics M27C256B-15F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C256B-15F1 technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | DIP |
| Density | 256Kb |
| Frequency | 150GHz |
| Height | 4.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 37.34mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EPROM, OTP |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| Width | 13.36mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C256B-15F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
