This 32K OTP ROM is a quad, 5V memory IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has 32 terminals and a JEDEC package code of R-PQCC-J32. The device is available in a 32-pin QCCJ package with a width of 11.455mm and a length of 13.995mm. The memory IC is designed for industrial applications and has a supply voltage range of 4.5V to 5.5V.
Sign in to ask questions about the Stmicroelectronics M27C256B-25C7TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C256B-25C7TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.455 |
| Length | 13.995 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M27C256B-25C7TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.