The M27C256B-45C1 is a 32Kbit OTP ROM from Stmicroelectronics, featuring a 5V supply voltage with a maximum of 5.5V and a minimum of 4.5V. It has a maximum supply current of 0.03A and a maximum standby current of 0.0001A. The device operates within a commercial temperature range of 0 to 70 degrees Celsius and is packaged in a lead-free, plastic LCC-32 package.
Stmicroelectronics M27C256B-45C1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 45 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M27C256B-45C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.