
256Kb Non-Volatile EPROM memory, organized as 32K x 8, featuring a 70ns access time. This surface-mount component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It is housed in a PLCC package and is lead-free and RoHS compliant. The device operates within an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics M27C256B-70C6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C256B-70C6 technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | PLCC |
| Density | 256Kb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C256B-70C6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
