
256Kb UV EPROM with 70ns access time, organized as 32K x 8. Features a parallel interface and operates from a 5V supply voltage. Packaged in a 28-pin CDIP with a window for UV erasure. This through-hole component is RoHS compliant and suitable for commercial temperature ranges.
Sign in to ask questions about the Stmicroelectronics M27C256B-70XF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C256B-70XF1 technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | CDIP |
| Density | 256Kb |
| Height | 4.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 37.34mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| Width | 13.36mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C256B-70XF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
