
256Kb Through Hole EPROM with 32K x 8 organization, featuring a 90ns access time. This non-volatile memory component operates with a 5V supply voltage and a parallel interface. Packaged in a 28-pin PDIP, it is RoHS compliant and designed for industrial temperature ranges from 0°C to 85°C.
Sign in to ask questions about the Stmicroelectronics M27C256B-90B6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C256B-90B6 technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | PDIP |
| Density | 256Kb |
| Height | 3.81mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 36.83mm |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| Width | 13.72mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C256B-90B6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
