The M27C256B-90XB6X is an industrial-grade OTP ROM IC with a 28-pin DIP-28 package. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.25V. The IC has a maximum supply current of 0.03A and a maximum standby current of 0.0001A. It features a 90ns access time and a memory capacity of 32,000 words. The IC is designed for parallel access and has a common I/O type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M27C256B-90XB6X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.085 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.03 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 90 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M27C256B-90XB6X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.